The TLF35584QKVS2XUMA2 is a quad-channel power management IC from Infineon, featuring 64 terminals in a quad terminal position. It is packaged in a 64-pin S-PQFP-G64 package, measuring 10mm in width and length. This IC supports a supply voltage range of 3-40V and has 24 channels. It is designed for use in a variety of applications, including power management.
Checking distributor stock and pricing after the page loads.
Infineon TLF35584QKVS2XUMA2 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 24 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |