
Fixed positive linear voltage regulator, 5V output, with 500mV dropout voltage. Features 100mA maximum output current and 2% accuracy. Operates from 5.5V to 28V input voltage, with a maximum supply current of 3.6mA. Packaged in a halogen-free, lead-free SOIC package for surface mounting. Suitable for automotive applications with AEC-Q100 qualification.
Infineon TLF4949SJXUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 3.6mA |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 180A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLF4949SJXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
