The TLF80511TC is a linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.4A. It is packaged in a TO-263, 3 PIN package and is designed to operate over a temperature range of -40°C to 150°C. The device meets AEC-Q100 screening level requirements and has a maximum dropout voltage of 0.5V. It is suitable for use in automotive applications where high reliability and low voltage regulation are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLF80511TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLF80511TC technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.25 |
| Length | 10 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLF80511TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.