The TLI4906KHTSA1 is a 3-channel buffer/inverter IC from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is powered by a nominal 12V supply voltage. The device is available in the LSOP package type. The IC is a buffer or inverter based peripheral driver, suitable for use in automotive environments.
Sign in to ask questions about the Infineon TLI4906KHTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLI4906KHTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLI4906KHTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.