The TLI4946-2L is a specialized analog IC from Infineon, designed to operate within a temperature range of -40°C to 125°C. It has a maximum supply voltage of 18V and a minimum supply voltage of 2.7V, with an operating supply current of 6mA. The IC can handle a maximum output current of 20mA. It is packaged in a GREEN, PLASTIC, SSOP-3 package, available in quantities of 2000 in an ammo pack. The TLI4946-2L is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLI4946-2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 3.29mm |
| Length | 4.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6mA |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | TLI4946 |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLI4946-2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.