The TLI4946KHTSA1 is a specialized IC from Infineon, packaged in a SC-59-3-4 3-Pin package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 for automotive applications. The device has a maximum supply voltage of 18V and a maximum supply current of 6mA, with an output current of 20mA. It is lead free and RoHS compliant.
Infineon TLI4946KHTSA1 technical specifications.
| Package/Case | SC |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLI4946KHTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.