Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0-5mA, Rectangular, Surface Mount, SOT-23, 3 PIN
Checking distributor stock and pricing after the page loads.
Infineon TLI49631MXTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |