The TLI4970D025T5XUMA1 is an industrial-grade specialized IC from Infineon, featuring a single function and an 8-pin TISON-8 package. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 3.1V and 3.5V. This IC is designed for industrial applications and is available from Infineon.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLI4970D025T5XUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLI4970D025T5XUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.