
The TLI4970D050T4XUMA1 is a Hall effect current sensor from Infineon, offering 50A current sensing and 18kHz frequency. It features SPI interface and is compliant with AEC-Q100. The sensor operates within a temperature range of -40°C to 85°C and has a response time of 57us. It is packaged in a TISON-8 surface mount package and is lead free and halogen free.
Sign in to ask questions about the Infineon TLI4970D050T4XUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLI4970D050T4XUMA1 technical specifications.
| Accuracy | 1.6% |
| Current Sensing | 50A |
| Frequency | 18kHz |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Linearity | 1.6% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Digital |
| Packaging | Cut Tape |
| Response Time | 57us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLI4970D050T4XUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
