
The TLI4971-A120T5-U-E0001 is an industrial-grade IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in an 8x8mm SON package and has a supply voltage range of 3.1 to 3.5 volts. It is designed for industrial applications and meets the necessary standards for operation in these environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLI4971-A120T5-U-E0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLI4971-A120T5-U-E0001 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon TLI4971-A120T5-U-E0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.