The TLI4971A120T5UE0001XUMA1 is an industrial-grade Hall effect current sensor with 8 terminals and a dual terminal position. It operates within a temperature range of -40°C to 105°C and is available in a SON package. The sensor has a single function and is designed for use with supply voltages between 3.1V and 3.5V. It is part of the Infineon product line and is categorized as a current sensor for AC and DC current measurement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |