
Adjustable positive linear voltage regulator (LDO) with a 500mA output current and a 20V maximum output voltage. Features a 2.3V minimum input voltage, 20V maximum input voltage, and a 340mV dropout voltage. Offers 2.5% accuracy and a 520mA minimum current limit. This AEC-Q100 qualified, halogen-free, lead-free, and RoHS compliant component is designed for surface mount applications in a PDSO8/SOP-8 package. Operates across a wide temperature range of -40°C to 125°C.
Infineon TLS205B0EJVXUMA1 technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 340mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 30A |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLS205B0EJVXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
