The TLS208D1LDVXUMA1 is a dual output linear voltage regulator IC from Infineon, featuring a maximum output current of 0.8A and a maximum output voltage of 5.25V. It has a 10-pin TSON package and operates over a temperature range of -40°C to 150°C. The device is compliant with AEC-Q100 automotive screening level. The IC has a single function and a dual terminal position.
Checking distributor stock and pricing after the page loads.
Infineon TLS208D1LDVXUMA1 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3.3 |
| Length | 3.3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |