
The TLS810A1LDV33XUMA1 is a 10-pin dual output linear voltage regulator from Infineon. It operates with an input voltage range of 3.55 to 42V and provides a fixed output voltage of 3.3V with a maximum output current of 0.1A. The device has a dropout voltage of 0.25V at 0.1A and a line regulation of 0.02%. It is qualified to AEC-Q100 standards and has an operating temperature range of -40 to 150°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3.3 |
| Length | 3.3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.55 |
| Output Voltage1-Min | 3.23 |
| Output Voltage1-Max | 3.37 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.12 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |