
The TLS810B1EJV50XUMA1 is an 8-terminal dual output LDO regulator from Infineon with a maximum input voltage of 42V and a nominal output voltage of 5V. It features a maximum output current of 0.1A and operates within a temperature range of -40°C to 150°C. The device meets AEC-Q100 screening level requirements and is packaged in a DSO-8 format with dimensions of 3.9mm in width and 4.9mm in length.
Infineon TLS810B1EJV50XUMA1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 5.55 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.