The TLS820D0ELV33XUMA1 is a linear voltage regulator from Infineon with a nominal output voltage of 3.3V and a maximum output current of 200mA. It operates within a temperature range of -40°C to 150°C and is packaged in a 14-pin SSOP package. The device is compliant with AEC-Q100 and has a maximum dropout voltage of 0.35V. It is designed for use in automotive applications and other environments where high reliability is required.
Checking distributor stock and pricing after the page loads.
Infineon TLS820D0ELV33XUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3.65 |
| Output Voltage1-Min | 3.23 |
| Output Voltage1-Max | 3.37 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2.12 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.015 |
| Load Regulation-Max | 0.005 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |