The TLS820F1ELV50XUMA1 is a linear voltage regulator from Infineon with a nominal output voltage of 5V and a maximum output current of 0.2A. It can handle an input voltage range of 5.34V to 40V and has a dropout voltage of 0.34V. The device is packaged in a 14-pin LSSOP package and is rated for operation from -40°C to 150°C. It meets the AEC-Q100 screening level.
Infineon TLS820F1ELV50XUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.34 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.