5V fixed positive LDO regulator, offering a maximum output current of 0.5A and a low dropout voltage of 0.425V. Features a wide input voltage range from 5.425V to 40V, with a stable output voltage of 5V (±0.1V). Housed in a 5-terminal TO-252 (R-PSFM-T5) package, this AEC-Q100 qualified component operates across a temperature range of -40°C to 150°C.
Infineon TLS850D0TEV50ATMA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.425 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.425 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLS850D0TEV50ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.