
Automotive-grade analog circuit IC featuring a single function, designed for surface mounting in a 3-pin SC-59 package. Operates within a supply voltage range of 2.7V to 18V, with a maximum supply current of 6mA and a maximum output current of 20mA. This component is RoHS compliant and AEC-Q100 qualified, suitable for applications operating between -40°C and 85°C.
Infineon TLV4906KFTSA1 technical specifications.
| Package/Case | SC |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLV4906KFTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
