
TLV493D-A1B6 is a 3D magnetic sensor for contactless position and movement sensing in low-power systems. It provides 12-bit magnetic field measurement over the X, Y, and Z axes with a digital I2C interface and integrated temperature sensing. The device operates from 2.7 V to 3.5 V and supports an operating temperature range of -40 °C to 125 °C. It is housed in a TSOP-6 package for compact designs that need low current consumption and three-dimensional magnetic sensing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
