The TT121N16KOF is a rectifier diode module from Infineon with a maximum operating temperature range of -40°C to 125°C. It has a maximum repetitive reverse voltage of 1.6kV and a hold current of 200mA. The module is designed for screw mounting and has a package quantity of 50. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon TT121N16KOF technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| Output Current | 200A |
| Package Quantity | 50 |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.