Thyristor - Dual SCR Module 1400V 220A DUAL
Checking distributor stock and pricing after the page loads.
Infineon TT131N14KOF technical specifications.
| Diode Type | RECTIFIER |
| Output Current | 220A |
| Package Quantity | 50 |
| Reverse Voltage | 1.4kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.