Scr Module Vdrm 800V 260A Module
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Screw |
| Package Quantity | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |