Silicon Controlled Rectifier, 260A I(T)RMS, 162000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, MODULE-7
Checking distributor stock and pricing after the page loads.
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |