
The TT170N12KOF is a silicon controlled rectifier SCR from Infineon with a maximum repetitive reverse voltage of 1.2kV and a hold current of 300mA. It operates within a temperature range of -40°C to 125°C and is available in a module package. The device is RoHS compliant and is part of the TT170N series. It is designed for screw mounting and has a maximum output current of 350A.
Infineon TT170N12KOF technical specifications.
| Package/Case | Module |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Output Current | 350A |
| Package Quantity | 50 |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | TT170N |
| RoHS | Compliant |
No datasheet is available for this part.