The Infineon TT180N12KOF is a silicon controlled rectifier with a maximum repetitive reverse voltage of 1.2kV and a hold current of 200mA. It is designed for panel mount applications with a screw mount type and is available in a package quantity of 50. The device operates within a temperature range of -40°C to 130°C and is compliant with RoHS regulations. The module has dimensions of 30mm in height, 34mm in width, and 94mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TT180N12KOF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TT180N12KOF technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Height | 30mm |
| Hold Current | 200mA |
| Length | 94mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Panel, Screw |
| Output Current | 350A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TT180N12KOF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.