
The TT210N12KOF is a rectifier module from Infineon with a maximum repetitive reverse voltage of 1.2kV and an output current of 410A. It is designed for panel mount applications and can operate within a temperature range of -40°C to 125°C. The module is available in a package quantity of 50 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Height | 52mm |
| Hold Current | 300mA |
| Length | 92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Panel, Screw |
| Output Current | 410A |
| Package Quantity | 50 |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | No |
| Width | 50mm |
| RoHS | Not Compliant |
