The TT240N38KOF is a high-current silicon controlled rectifier from Infineon, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 446A and a hold current of 300mA. The device is packaged in a module format and is RoHS compliant. It can withstand a maximum repetitive reverse voltage of 3.8kV.
Checking distributor stock and pricing after the page loads.
Infineon TT240N38KOF technical specifications.
| Package/Case | Module |
| Circuit Type | PCT |
| Current Rating | 446A |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3.8kV |
| Mount | Screw |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.