The TT250N12KOF-K is a silicon controlled rectifier with a maximum repetitive reverse voltage of 1.2kV and a hold current of 300mA. It is available in a module package with a height of 52mm, length of 92mm, and width of 50mm. The device is designed to operate within a temperature range of -40°C to 125°C. It is not RoHS compliant.
Infineon TT250N12KOF-K technical specifications.
| Package/Case | Module |
| Height | 52mm |
| Hold Current | 300mA |
| Length | 92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Panel, Screw |
| Package Quantity | 3 |
| RoHS Compliant | No |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TT250N12KOF-K to view detailed technical specifications.
No datasheet is available for this part.