Thyristor SCR Phase Control Thyristor Module 1.6kV 8kA 7-Pin Tray
Checking distributor stock and pricing after the page loads.
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |