
Thyristor SCR Phase Control Thyristor Module 1.6kV 14.5kA 7-Pin Tray
Infineon TT425N16KOF technical specifications.
| Height | 52mm |
| Hold Current | 300mA |
| Length | 124mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Panel, Screw |
| RoHS Compliant | No |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TT425N16KOF to view detailed technical specifications.
No datasheet is available for this part.