SCR Module Diode 2200V 1050A(RMS) 20400A Tray
Infineon TT700N22KOFHPSA1 technical specifications.
| Repetitive Peak Reverse Voltage | 2200V |
| Maximum Holding Current | 300mA |
| Rated Average On-State Current | 700A |
| RMS On-State Current | 1050A |
| Maximum Gate Trigger Current | 250mA |
| Maximum Gate Trigger Voltage | 2.2V |
| Peak On-State Voltage | 1.5@1500AV |
| Maximum Rate of Rise of Off-State Voltage | 1000V/us |
| Maximum Rate of Rise of On-State Current | 200A/us |
| Repetitive Peak Off-State Current | 120mA |
| Operating Junction Temperature | 135°C |
| Repetitive Peak Forward Blocking Voltage | 2200V |
| Surge Current Rating | 20400A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.