The TT92N12KOF is a general purpose rectifier diode module from Infineon with a maximum repetitive reverse voltage of 1.2kV and a maximum operating temperature of 130°C. It has a hold current of 200mA and an output current of 160A. The module is packaged in a PB20 package and is mounted via screw. The device is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Hold Current | 200mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Output Current | 160A |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | TT92N |
| RoHS | Compliant |
