
The TT92N14KOF is a general purpose thyristor module from Infineon, featuring a maximum repetitive reverse voltage of 1.4kV and a hold current of 200mA. It operates within a temperature range of -40°C to 130°C and is mounted via screws. The module is RoHS compliant and available in a package quantity of 50 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Hold Current | 200mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Mount | Screw |
| Output Current | 160A |
| Package Quantity | 50 |
| Reverse Voltage | 1.4kV |
| RoHS Compliant | Yes |
| Series | TT92N |
| RoHS | Compliant |