The TT92N16KOF-K thyristor module is a discrete semiconductor device with a maximum operating temperature range of -40°C to 130°C. It has a maximum repetitive reverse voltage rating of 1.6kV and a hold current of 200mA. The module is packaged in a 30mm x 20mm x 92mm form factor and is designed for panel mount applications using screws. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 200mA |
| Length | 92mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Panel, Screw |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Width | 20mm |
| RoHS | Not Compliant |