The TUA2009XS is a commercial-grade, 24-pin dual RF tuner IC from Infineon. It operates within a temperature range of 0°C to 70°C and can be supplied with a voltage between 10V and 13.2V. The device features a single function and is packaged in a 24-pin SSOP package.
Sign in to ask questions about the Infineon TUA2009XS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TUA2009XS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon TUA2009XS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.