The TUA4310XS is a 20-pin dual-function industrial IC from Infineon, designed to operate within a temperature range of -40°C to 85°C. It features a supply voltage range of 7.5V to 13.2V and is packaged in a plastic SSOP-20 format. The IC has a pin count of 20 and a temperature grade of industrial, making it suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TUA4310XS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TUA4310XS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.