The TUA6024-K is a 28-pin TSSOP RF tuner IC from Infineon, designed to operate within a temperature range of -20°C to 85°C. It can handle a supply voltage of 4.5 to 5.5V and has a maximum supply current of 84mA. The IC is packaged in a 1mm height plastic TSSOP-28 package.
Infineon TUA6024-K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TUA6024-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.