
Surface mount TVS ESD suppressor with a maximum working voltage of 3.3V. Features uni-directional and bi-directional operation, a 7.7V typical clamping voltage, and low leakage current of 0.05uA. This 6-pin SC-74 package, with a 0.95mm pin pitch, offers a 3pF capacitance and is constructed from plastic. Designed for surface mounting with a lead-frame SMT basic package type, it operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SC-74 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Quad|Dual |
| Type | TVS |
| Direction Type | Uni-Directional|Bi-Directional |
| Maximum Working Voltage | 3.3V |
| Maximum Clamping Voltage | 7.7(Typ)V |
| Maximum Leakage Current | 0.05uA |
| Capacitance | 3pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |