Silicon Controlled Rectifier, 800000mA I(T), 1600V V(RRM),
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Hold Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |