The V23814-K1306-M130 is a commercial extended temperature grade specialized telecom IC from Infineon with a nominal supply voltage of 3.3V. It operates between 0°C and 80°C and has 72 terminals. The IC is packaged in a JEDEC R-XXFO-G72 package type.
Infineon V23814-K1306-M130 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 72 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFO-G72 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon V23814-K1306-M130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.