Infineon V23818-K305-L17 technical specifications.
| Data Rate | 1.25Gbps |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon V23818-K305-L17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.