
16-bit microcontroller featuring 40MHz operation and 128KB FLASH memory. This CMOS device offers a 16-bit data bus, 8KB RAM, and 99 programmable I/Os. Integrated peripherals include PWM and a watchdog timer, with interfaces supporting I2C, CAN, SPI, UART, USART, and EBI/EMI. Operating voltage ranges from 2.35V to 5.5V, with an internal oscillator and a maximum operating temperature of 125°C. Packaged in a TQFP-144 with 0.50mm pitch, it is supplied on tape and reel.
Infineon XC161CJ16F40FBBKXUMA1 technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, CAN, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Number of I/Os | 99 |
| Number of Programmable I/O | 99 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XC16x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC161CJ16F40FBBKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
