16-bit microcontroller featuring a 40MHz clock speed and FLASH ROM programmability. This CMOS device operates within a -40°C to 125°C temperature range, suitable for automotive applications. It includes 79 I/O lines, a 16-bit external data bus, and a 16-bit address bus, with PWM channels and an ADC. Packaged in a 100-terminal PQFP with a 0.50mm pitch, it supports a nominal 2.5V supply voltage.
Infineon XC164CS16F40FBBKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC164CS16F40FBBKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.