16-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 40MHz. This CMOS device operates within an automotive temperature grade from -40°C to 125°C and utilizes a 144-terminal PQFP package with a 0.50mm pitch. It supports a nominal supply voltage of 2.5V, with a range of 2.35V to 2.7V, and offers 103 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Additional capabilities include PWM channels and an integrated ADC.
Infineon XC167CI16F40FBBKXQMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 103 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC167CI16F40FBBKXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.