The XC167CI32F40FBBAFXUMA1 is a 16-bit microcontroller from Infineon, operating within a temperature range of -40°C to 85°C. It features 16 KB of flash memory and a maximum clock frequency of 40 MHz. The device has 103 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It also includes a PWM module and an ADC, but does not have DMA or DAC channels. The microcontroller is packaged in a 0.50 mm pitch, green, plastic TQFP-144 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XC167CI32F40FBBAFXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon XC167CI32F40FBBAFXUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 103 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC167CI32F40FBBAFXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.