
32-bit microcontroller featuring 66MHz operation and 448KB FLASH memory. This CMOS device offers 16KB RAM, 75 programmable I/Os, and supports SPI, UART, I2C, CAN, USART, LIN, EBI/EMI, and I2S interfaces. Operating from 3V to 5.5V, it includes peripherals like POR, PWM, WDT, and DMA, with 5 timers/counters and an internal oscillator. Packaged in LQFP with a 0.50mm pitch, it operates between -40°C and 125°C and is halogen-free and RoHS compliant.
Infineon XC226756F66LACKXUMA1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, I2C, CAN, USART, LIN, EBI/EMI, I2S |
| Max Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 448KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 75 |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | XC22xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC226756F66LACKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
