32-bit RISC microcontroller featuring FLASH memory and operating at a maximum clock frequency of 128MHz. This CMOS component offers 118 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes PWM channels and an ADC, with 1114112 words of ROM and 92160 bytes of RAM. Packaged in a 144-terminal PQFP with a 20mm x 20mm footprint, it operates across an automotive temperature range of -40°C to 125°C with a nominal supply voltage of 1.5V.
Infineon XC2289I136F128LRAAKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 118 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 128 |
| ROM Programmability | FLASH |
| ROM (words) | 1114112 |
| RAM (bytes) | 92160 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC2289I136F128LRAAKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.