Automotive-grade 32-bit microcontroller featuring 128MHz clock speed and 1114112 words of FLASH memory. This CMOS device offers 92160 bytes of RAM, 75 I/O lines, and a 16-bit external data bus with a 24-bit address bus. Operating across a -40°C to 125°C temperature range, it supports supply voltages from 3V to 5.5V. The 100-terminal PQFP package includes PWM channels and an ADC.
Infineon XC2768X136F128LRAAKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 75 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 128 |
| ROM Programmability | FLASH |
| ROM (words) | 1114112 |
| RAM (bytes) | 92160 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC2768X136F128LRAAKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.