The XC836M2FRIABFXUMA1 is an industrial-grade microcontroller from Infineon, featuring 8-bit processing and a 25.6MHz clock frequency. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 2.3 and 2.7 volts. The device has 25 I/O lines and supports PWM channels and an ADC, but lacks DMA and DAC channels.
Infineon XC836M2FRIABFXUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.6 |
| Length | 15.6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 25.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC836M2FRIABFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.